Rectangular Connector Adapters

Results: 5
Number of Positions
246810
Pitch
0.118" (3.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Convert From (Adapter End)
Convert To (Adapter End)
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
2451320499
2451320499
CONN ADAPT PLUG/PLUG 4POS 3MM
Molex
299
In Stock
1 : ¥61.95000
Bulk
Bulk
ActivePlug, Male PinsPlug, Male Pins40.118" (3.00mm)20.118" (3.00mm)Free Hanging (In-Line)
2451320899
2451320899
CONN ADAPT PLUG/PLUG 8POS 3MM
Molex
675
In Stock
1 : ¥90.65000
Bulk
Bulk
ActivePlug, Male PinsPlug, Male Pins80.118" (3.00mm)20.118" (3.00mm)Free Hanging (In-Line)
2451321099
2451321099
CONN ADAPT PLUG/PLUG 10POS 3MM
Molex
401
In Stock
1 : ¥91.79000
Bulk
Bulk
ActivePlug, Male PinsPlug, Male Pins100.118" (3.00mm)20.118" (3.00mm)Free Hanging (In-Line)
2451320299
2451320299
CONN ADAPT PLUG/PLUG 2POS
Molex
311
In Stock
1 : ¥29.19000
Bulk
Bulk
ActivePlug, Male PinsPlug, Male Pins2-20.118" (3.00mm)Free Hanging (In-Line)
2451320699
2451320699
CONN ADAPT PLUG/PLUG 6POS 3MM
Molex
0
In Stock
Check Lead Time
1 : ¥78.13000
Bulk
Bulk
ActivePlug, Male PinsPlug, Male Pins60.118" (3.00mm)20.118" (3.00mm)Free Hanging (In-Line)
Showing
of 5

Rectangular Connector Adapters


Rectangular Connectors Adapters are used to convert from one Rectangular connector style to another style whether it is Free Hanging, Panel mount, or Screw mount. Examples include Plugs-Male pins, Receptacle-Female sockets, rectangular connector, or SAE connector with 1 or 2 rows with pitch dimensions of 0.049”, 0.050”, 0.059”, 0.079”, 0.098”, 0.100”, 0.118”, or 0.156”.