AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥418.60860 Box | Box | Active | International | Desktop (Class II) | Cord | 90 ~ 264 VAC | 24V | 3.75A | 90 W | - | Positive Center | ITE (Commercial) | 80% | -20°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 5.51" L x 2.36" W x 1.34" H (140.0mm x 60.0mm x 34.0mm) | CE, FCC, UL | |||
0 In Stock | Obsolete | Box | Obsolete | International | Desktop (Class II) | Cord | 90 ~ 264 VAC | 48V | 2.5A | 120 W | - | - | ITE (Commercial) | 80% | -10°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | - | 6.60" L x 2.60" W x 1.30" H (167.6mm x 66.0mm x 33.0mm) | - | |||
0 In Stock Check Lead Time | 100 : ¥418.60860 Box | Box | Active | International | Desktop (Class II) | Cord | 90 ~ 264 VAC | 36V | 2.5A | 90 W | - | Positive Center | ITE (Commercial) | 80% | -20°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 5.51" L x 2.36" W x 1.34" H (140.0mm x 60.0mm x 34.0mm) | CE, FCC, UL | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 264 VAC | 18V | 800mA | 14 W | - | Positive Center | ITE (Commercial) | 78% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 2.90" L x 1.65" W x 1.20" H (73.7mm x 41.9mm x 30.5mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 264 VAC | 15V | 900mA | 14 W | - | Positive Center | ITE (Commercial) | 78% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 2.90" L x 1.65" W x 1.20" H (73.7mm x 41.9mm x 30.5mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 264 VAC | 24V | 550mA | 13 W | - | Positive Center | ITE (Commercial) | 78% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 2.90" L x 1.65" W x 1.20" H (73.7mm x 41.9mm x 30.5mm) | - |