PS36V-2.5 | ||
---|---|---|
DigiKey Part Number | 2303-PS36V-2.5-ND | |
Manufacturer | ||
Manufacturer Product Number | PS36V-2.5 | |
Description | AC/DC DESKTOP ADAPTER 36V 90W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 36V 90 W AC/DC External Desktop (Class II) Adapter Cord Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 90 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.51" L x 2.36" W x 1.34" H (140.0mm x 60.0mm x 34.0mm) | |
Approval Agency | CE, FCC, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥418.60860 | ¥41,860.86 |