PS18V | |
---|---|
DigiKey Part Number | 2303-PS18V-ND |
Manufacturer | |
Manufacturer Product Number | PS18V |
Description | AC/DC WALL MOUNT ADAPTER 18V 14W |
Customer Reference | |
Detailed Description | 18V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 14 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 78% | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.90" L x 1.65" W x 1.20" H (73.7mm x 41.9mm x 30.5mm) | |
Approval Agency | - |