RACM1200-24SAV/ENC | ||
---|---|---|
DigiKey Part Number | 945-RACM1200-24SAV/ENC-ND | |
Manufacturer | ||
Manufacturer Product Number | RACM1200-24SAV/ENC | |
Description | AC/DC CONVERTER 24-28V 1200W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24 ~ 28V 85 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RACM1200-24SAV/ENC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24 ~ 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory, Medical | |
Voltage - Isolation | 4.5 kV | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.98" L x 3.79" W x 1.57" H (228.0mm x 96.2mm x 40.0mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Standard Number | 60601-1; 61010-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,525.01000 | ¥3,525.01 |
5 | ¥3,411.26200 | ¥17,056.31 |
10 | ¥3,297.55500 | ¥32,975.55 |
25 | ¥3,183.84760 | ¥79,596.19 |