LTM4644IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4644IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4644IY#PBF |
Description | DC DC CONVERTER 4X0.6-5.5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 0.6 ~ 5.5V 0.6 ~ 5.5V 4A, 4A, 4A, 4A 4V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4644IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.5V | |
Voltage - Output 3 | 0.6 ~ 5.5V | |
Voltage - Output 4 | 0.6 ~ 5.5V | |
Current - Output (Max) | 4A, 4A, 4A, 4A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | |
Supplier Device Package | 77-BGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.20000 | ¥439.20 |
10 | ¥409.72000 | ¥4,097.20 |
25 | ¥392.55120 | ¥9,813.78 |
170 | ¥355.74818 | ¥60,477.19 |