



DC1900A | |
|---|---|
DigiKey Part Number | 505-DC1900A-ND |
Manufacturer | |
Manufacturer Product Number | DC1900A |
Description | EVAL BOARD FOR LTM4644 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4644 µModule® 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A, 4A, 4A, 4A |
Manufacturer Analog Devices Inc. | Voltage - Input 4V ~ 14V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 1MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4644 |
Outputs and Type 4 Non-Isolated Outputs | Base Product Number |
Voltage - Output 1.2V, 1.5V, 2.5V, 3.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥831.45000 | ¥831.45 |


