LTM8071IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8071IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8071IY#PBF |
Description | DC DC CONVERTER 0.97-15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 15V 5A 3.6V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8071IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.14" H (11.3mm x 9.0mm x 3.5mm) | |
Supplier Device Package | 80-BGA (11.25x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.06000 | ¥301.06 |
10 | ¥277.63300 | ¥2,776.33 |
25 | ¥265.15280 | ¥6,628.82 |
168 | ¥237.07726 | ¥39,828.98 |
336 | ¥226.15935 | ¥75,989.54 |