UCC12051QDVERQ1 | |
---|---|
DigiKey Part Number | 296-UCC12051QDVERQ1TR-ND - Tape & Reel (TR) 296-UCC12051QDVERQ1CT-ND - Cut Tape (CT) 296-UCC12051QDVERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC12051QDVERQ1 |
Description | AUTOMOTIVE, 500-MW, 5-KVRMS ISOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 140mA, 80mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | UCC12051QDVERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 140mA, 80mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 60% | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | Enable, Active High | |
Approval Agency | CQC, UL, VDE | |
Standard Number | 60950-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.16000 | ¥61.16 |
10 | ¥55.26900 | ¥552.69 |
25 | ¥52.69440 | ¥1,317.36 |
100 | ¥45.75530 | ¥4,575.53 |
250 | ¥43.69888 | ¥10,924.72 |
500 | ¥39.84286 | ¥19,921.43 |
1,000 | ¥34.70191 | ¥34,701.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥33.41666 | ¥66,833.32 |