THD 10-2410WIN | |
---|---|
DigiKey Part Number | 1951-3075-ND |
Manufacturer | |
Manufacturer Product Number | THD 10-2410WIN |
Description | DC DC CONVERTER 3.3V 8.9W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.7A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 10-2410WIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 8.9 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.17000 | ¥249.17 |
10 | ¥239.60500 | ¥2,396.05 |
25 | ¥235.86000 | ¥5,896.50 |
50 | ¥224.62880 | ¥11,231.44 |
100 | ¥205.91020 | ¥20,591.02 |
250 | ¥202.16652 | ¥50,541.63 |
500 | ¥185.33794 | ¥92,668.97 |