TPSM82903SISR | |
---|---|
DigiKey Part Number | 296-TPSM82903SISRTR-ND - Tape & Reel (TR) 296-TPSM82903SISRCT-ND - Cut Tape (CT) 296-TPSM82903SISRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82903SISR |
Description | 3-V TO 17-V, 3-A, HIGH-EFFICIENC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 5.5V 3A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82903SISR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad | |
Size / Dimension | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | |
Supplier Device Package | 10-uSIP (3x2.8) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥31.57500 | ¥315.75 |
25 | ¥29.85120 | ¥746.28 |
100 | ¥25.87100 | ¥2,587.10 |
250 | ¥24.54424 | ¥6,136.06 |
500 | ¥22.02348 | ¥11,011.74 |
1,000 | ¥18.57402 | ¥18,574.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.64532 | ¥52,935.96 |