R-78E3.3-1.0 | |
---|---|
DigiKey Part Number | 945-2409-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78E3.3-1.0 |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 7V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78E3.3-1.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
5 | ¥31.75400 | ¥158.77 |
10 | ¥31.29400 | ¥312.94 |
25 | ¥30.37120 | ¥759.28 |
50 | ¥29.45180 | ¥1,472.59 |
100 | ¥28.53080 | ¥2,853.08 |
250 | ¥27.61032 | ¥6,902.58 |
500 | ¥25.76980 | ¥12,884.90 |