NCS3S1203SC

DigiKey Part Number
811-3083-ND
Manufacturer
Manufacturer Product Number
NCS3S1203SC
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
NCS3S1203SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
700mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 6 Leads
Size / Dimension
0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.31000¥90.31
5¥89.89800¥449.49
10¥89.24100¥892.41
25¥88.25600¥2,206.40
50¥86.03940¥4,301.97
100¥81.77040¥8,177.04
250¥76.51636¥19,129.09
500¥71.34414¥35,672.07
1,000¥66.82855¥66,828.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.