V78E03-500-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-5024-2-ND - Tape & Reel (TR) 102-5024-1-ND - Cut Tape (CT) 102-5024-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V78E03-500-SMT-TR | |
Description | DC DC CONVERTER 3.3V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | V78E03-500-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 8 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
5 | ¥30.75200 | ¥153.76 |
10 | ¥30.30900 | ¥303.09 |
25 | ¥29.41240 | ¥735.31 |
50 | ¥28.52260 | ¥1,426.13 |
100 | ¥27.63100 | ¥2,763.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥26.74003 | ¥8,022.01 |
600 | ¥24.95723 | ¥14,974.34 |