LMZ34002RKGR

DigiKey Part Number
296-44356-2-ND - Tape & Reel (TR)
296-44356-1-ND - Cut Tape (CT)
296-44356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ34002RKGR
Description
DC DC CONVERTER -3 TO -17V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -3 ~ -17V 2A 4.5V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ34002RKGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
41-BQFN Module
Size / Dimension
0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm)
Supplier Device Package
41-B1QFN (11x9)
Control Features
Enable, Active High
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.41000¥89.41
5¥88.71600¥443.58
10¥88.04300¥880.43
25¥86.68640¥2,167.16
50¥83.97880¥4,198.94
100¥75.85190¥7,585.19
250¥74.49708¥18,624.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥73.14260¥36,571.30
Manufacturers Standard Package