SHHD003A0A41Z | ||
---|---|---|
DigiKey Part Number | 555-1311-ND | |
Manufacturer | ||
Manufacturer Product Number | SHHD003A0A41Z | |
Description | DC DC CONVERTER 5V 15W | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SHHD003A0A41Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.16000 | ¥177.16 |
5 | ¥175.81200 | ¥879.06 |
10 | ¥174.44900 | ¥1,744.49 |
25 | ¥171.72640 | ¥4,293.16 |
75 | ¥163.54880 | ¥12,266.16 |
150 | ¥149.91967 | ¥22,487.95 |
300 | ¥147.19387 | ¥44,158.16 |
450 | ¥145.01320 | ¥65,255.94 |