
Category | Holding Temperature 80°C (176°F) |
Manufacturer Cantherm | Rated Functioning Temperature 104°C (219°F) |
Series | Voltage Rating - AC 250.0 |
Packaging Bulk | Current Rating (Amps) 10 A |
Part Status Active | Approval Agency CCC, cUL, PSE, UL, VDE |
Type Fuse | Package / Case Axial |






