DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,909 In Stock | 1 : ¥134.96000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 3A | 15 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) | Enable, Active Low | |||
9,142 In Stock | 1 : ¥177.98000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 3A | 15 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) | Enable, Active High | |||
2,878 In Stock | 1 : ¥177.98000 Cut Tape (CT) 150 : ¥150.60373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 3A | 15 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 87% | Surface Mount | 6-SMD Module | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 450 : ¥138.28627 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 3A | 15 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 87% | Surface Mount | 6-SMD Module | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) | Enable, Active High |