Energy Metering
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Impedance | Measurement Error | Voltage - I/O High | Voltage - I/O Low | Current - Supply | Voltage - Supply | Meter Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,095 In Stock | 1 : ¥20.44000 Cut Tape (CT) 2,100 : ¥15.35156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390kOhm | 0.1% | 2.4V | 0.85V | 2.7mA | 4.5 V ~ 5.5 V | Single Phase | -40°C ~ 85°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
130 In Stock | 1 : ¥20.44000 Tube | - | Tube | Active | 390kOhm | 0.1% | 2.4V | 0.85V | 2.7mA | 4.5 V ~ 5.5 V | Single Phase | -40°C ~ 85°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
358 In Stock | 1 : ¥20.44000 Tube | - | Tube | Active | 390kOhm | 0.1% | 2.4V | 0.85V | 2.7mA | 4.5 V ~ 5.5 V | Single Phase | -40°C ~ 85°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
0 In Stock | 2,100 : ¥12.02009 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 390kOhm | 0.1% | 2.4V | 0.85V | 2.7mA | 4.5 V ~ 5.5 V | Single Phase | -40°C ~ 85°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
0 In Stock Check Lead Time | 2,100 : ¥15.35156 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 390kOhm | 0.1% | 2.4V | 0.85V | 2.7mA | 4.5 V ~ 5.5 V | Single Phase | -40°C ~ 85°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
0 In Stock | 236 : ¥16.71958 Tube | - | Tube | Obsolete | 390kOhm | 0.1% | 2.4V | 0.85V | 2.7mA | 4.5 V ~ 5.5 V | Single Phase | -40°C ~ 85°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
0 In Stock Check Lead Time | 177 : ¥16.91124 Tube | - | Tube | Active | 390kOhm | 0.1% | 2.4V | 0.85V | 2.7mA | 4.5 V ~ 5.5 V | Single Phase | -40°C ~ 125°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
0 In Stock Check Lead Time | 2,100 : ¥16.91137 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 390kOhm | 0.1% | 2.4V | 0.85V | 2.7mA | 4.5 V ~ 5.5 V | Single Phase | -40°C ~ 125°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
0 In Stock Check Lead Time | 2,100 : ¥16.91137 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 390kOhm | 0.1% | 2.4V | 0.85V | 2.7mA | 4.5 V ~ 5.5 V | Single Phase | -40°C ~ 125°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
25 In Stock | 1 : ¥22.17000 Tube | - | Tube | Active | 390kOhm | 0.1% | 2.4V | 0.85V | 2.7mA | 4.5 V ~ 5.5 V | Single Phase | -40°C ~ 125°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP |