MCP3905-I/SS | ||
---|---|---|
DigiKey Part Number | MCP3905-I/SS-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP3905-I/SS | |
Description | IC ENERGY METER 24-SSOP | |
Customer Reference | ||
Detailed Description | Single Phase Meter IC 24-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP3905-I/SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Input Impedance | 390kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V | |
Voltage - I/O Low | 0.85V | |
Current - Supply | 2.7mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
236 | ¥16.71958 | ¥3,945.82 |