LM317T | |
---|---|
DigiKey Part Number | 497-1575-5-ND |
Manufacturer | |
Manufacturer Product Number | LM317T |
Description | IC REG LINEAR POS ADJ 1.5A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LM317T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.46700 | ¥54.67 |
50 | ¥5.13240 | ¥256.62 |
100 | ¥4.18920 | ¥418.92 |
250 | ¥3.89124 | ¥972.81 |
500 | ¥3.31166 | ¥1,655.83 |
1,000 | ¥2.64932 | ¥2,649.32 |
2,500 | ¥2.40090 | ¥6,002.25 |
5,000 | ¥2.23532 | ¥11,176.60 |