TLV74318PDBVR

DigiKey Part Number
296-48712-2-ND - Tape & Reel (TR)
296-48712-1-ND - Cut Tape (CT)
296-48712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV74318PDBVR
Description
IC REG LINEAR 1.8V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV74318PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
68dB ~ 28dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.97800¥19.78
25¥1.65520¥41.38
100¥1.04920¥104.92
250¥0.80976¥202.44
500¥0.69024¥345.12
1,000¥0.46941¥469.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42336¥1,270.08
6,000¥0.36814¥2,208.84
15,000¥0.31292¥4,693.80
30,000¥0.29451¥8,835.30
75,000¥0.27611¥20,708.25
150,000¥0.23929¥35,893.50
Manufacturers Standard Package