NCV8187AMLE330TCG | |
---|---|
DigiKey Part Number | 488-NCV8187AMLE330TCGTR-ND - Tape & Reel (TR) 488-NCV8187AMLE330TCGCT-ND - Cut Tape (CT) 488-NCV8187AMLE330TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8187AMLE330TCG |
Description | 1.2A LDO REGULATOR, LOW DROPOUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-DFNW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8187AMLE330TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.20600 | ¥62.06 |
25 | ¥5.89120 | ¥147.28 |
100 | ¥4.52250 | ¥452.25 |
250 | ¥3.99664 | ¥999.16 |
500 | ¥3.78632 | ¥1,893.16 |
1,000 | ¥2.94494 | ¥2,944.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.79772 | ¥8,393.16 |
6,000 | ¥2.69253 | ¥16,155.18 |
15,000 | ¥2.60839 | ¥39,125.85 |
30,000 | ¥2.60339 | ¥78,101.70 |