MC7915ACD2TG | |
---|---|
DigiKey Part Number | MC7915ACD2TGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7915ACD2TG |
Description | IC REG LINEAR -15V 1A D2PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7915ACD2TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A (Typ) | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.51000 | ¥65.10 |
50 | ¥6.18160 | ¥309.08 |
100 | ¥4.74750 | ¥474.75 |
250 | ¥4.19532 | ¥1,048.83 |
500 | ¥3.97448 | ¥1,987.24 |
1,000 | ¥3.09123 | ¥3,091.23 |
2,500 | ¥2.93665 | ¥7,341.63 |
5,000 | ¥2.82625 | ¥14,131.25 |