3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Automotive Electronics Solutions

TR/0603FA3-R

DigiKey Part Number
283-2561-2-ND - Tape & Reel (TR)
283-2561-1-ND - Cut Tape (CT)
283-2561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR/0603FA3-R
Description
FUSE BRD MNT 3A 32VAC 32VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TR/0603FA3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.0699
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.028 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3412.0121.24SCHURTER Inc.5,200486-3412.0121.24CT-ND¥8.68000Direct
In-Stock: 5,846
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
5¥9.14200¥45.71
10¥8.43600¥84.36
50¥6.99740¥349.87
100¥6.45620¥645.62
250¥5.80300¥1,450.75
500¥5.35106¥2,675.53
1,000¥4.93267¥4,932.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.07472¥20,373.60
10,000¥3.74860¥37,486.00
15,000¥3.68481¥55,272.15
Manufacturers Standard Package