TPS62933PDRLR | |
---|---|
DigiKey Part Number | 296-TPS62933PDRLRTR-ND - Tape & Reel (TR) 296-TPS62933PDRLRCT-ND - Cut Tape (CT) 296-TPS62933PDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62933PDRLR |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62933PDRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.33900 | ¥73.39 |
25 | ¥6.96480 | ¥174.12 |
100 | ¥5.72110 | ¥572.11 |
250 | ¥5.34788 | ¥1,336.97 |
500 | ¥4.72612 | ¥2,363.06 |
1,000 | ¥3.73115 | ¥3,731.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.48241 | ¥13,929.64 |
8,000 | ¥3.30829 | ¥26,466.32 |
12,000 | ¥3.18391 | ¥38,206.92 |