AP7361EA-SPR-13 | |
---|---|
DigiKey Part Number | 31-AP7361EA-SPR-13TR-ND - Tape & Reel (TR) 31-AP7361EA-SPR-13CT-ND - Cut Tape (CT) 31-AP7361EA-SPR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-SPR-13 |
Description | LDO CMOS HICURR SO-8EP T&R 2.5K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.36V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.93100 | ¥29.31 |
25 | ¥2.68640 | ¥67.16 |
100 | ¥1.99830 | ¥199.83 |
250 | ¥1.81076 | ¥452.69 |
500 | ¥1.49846 | ¥749.23 |
1,000 | ¥1.12393 | ¥1,123.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.03024 | ¥2,575.60 |
5,000 | ¥0.96780 | ¥4,839.00 |
12,500 | ¥0.90536 | ¥11,317.00 |
25,000 | ¥0.83043 | ¥20,760.75 |
62,500 | ¥0.79921 | ¥49,950.62 |