AP61300Z6-7 | |
---|---|
DigiKey Part Number | 31-AP61300Z6-7TR-ND - Tape & Reel (TR) 31-AP61300Z6-7CT-ND - Cut Tape (CT) 31-AP61300Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61300Z6-7 |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | AP61300Z6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.19400 | ¥31.94 |
25 | ¥2.98200 | ¥74.55 |
100 | ¥2.38660 | ¥238.66 |
250 | ¥2.21632 | ¥554.08 |
500 | ¥1.87530 | ¥937.65 |
1,000 | ¥1.44913 | ¥1,449.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32124 | ¥3,963.72 |
6,000 | ¥1.23600 | ¥7,416.00 |
15,000 | ¥1.15076 | ¥17,261.40 |
30,000 | ¥1.09109 | ¥32,732.70 |
75,000 | ¥1.06552 | ¥79,914.00 |