TB6643KQ,8

DigiKey Part Number
TB6643KQ8-ND
Manufacturer
Manufacturer Product Number
TB6643KQ,8
Description
IC MOTOR DRIVER 10V-45V 7HSIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Motor Driver Bi-CMOS Parallel 7-HSIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
10V ~ 45V
Voltage - Load
10V ~ 45V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
7-SIP Exposed Tab
Supplier Device Package
7-HSIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.29000¥36.29
10¥32.56000¥325.60
25¥30.78360¥769.59
100¥26.67960¥2,667.96
250¥25.31136¥6,327.84
500¥22.71180¥11,355.90
1,000¥19.15446¥19,154.46
2,500¥18.19673¥45,491.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.