CT-6EP102 | |
---|---|
DigiKey Part Number | 563-CT-6EP102-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EP102 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EP102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.45000 | ¥94.50 |
25 | ¥8.50880 | ¥212.72 |
50 | ¥8.19180 | ¥409.59 |
200 | ¥7.87740 | ¥1,575.48 |
400 | ¥7.40470 | ¥2,961.88 |
600 | ¥6.30190 | ¥3,781.14 |
1,000 | ¥5.82926 | ¥5,829.26 |
5,000 | ¥4.78944 | ¥23,947.20 |