T73XX103KT20 | |
---|---|
DigiKey Part Number | T73XX-10K-ND |
Manufacturer | |
Manufacturer Product Number | T73XX103KT20 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.93900 | ¥79.39 |
25 | ¥7.14600 | ¥178.65 |
50 | ¥6.87980 | ¥343.99 |
100 | ¥6.61550 | ¥661.55 |
250 | ¥6.21880 | ¥1,554.70 |
500 | ¥5.29274 | ¥2,646.37 |
1,000 | ¥4.89579 | ¥4,895.79 |
5,000 | ¥4.65910 | ¥23,295.50 |