25SR10KLF | |
---|---|
DigiKey Part Number | 987-1693-ND |
Manufacturer | |
Manufacturer Product Number | 25SR10KLF |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 25SR10KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.270" x 0.270" Face (6.86mm x 6.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.01900 | ¥120.19 |
25 | ¥10.77800 | ¥269.45 |
50 | ¥10.36420 | ¥518.21 |
100 | ¥9.95040 | ¥995.04 |
250 | ¥9.53592 | ¥2,383.98 |
500 | ¥7.87738 | ¥3,938.69 |
1,000 | ¥7.46278 | ¥7,462.78 |
5,000 | ¥6.21898 | ¥31,094.90 |