MOC3041SR2VM | ||
---|---|---|
DigiKey Part Number | MOC3041SR2VMTR-ND - Tape & Reel (TR) MOC3041SR2VMCT-ND - Cut Tape (CT) MOC3041SR2VMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MOC3041SR2VM | |
Description | OPTOISOLATOR 4.17KV TRIAC 6SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | MOC3041SR2VM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.47400 | ¥54.74 |
100 | ¥4.05200 | ¥405.20 |
500 | ¥3.72308 | ¥1,861.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.06610 | ¥3,066.10 |
2,000 | ¥2.91280 | ¥5,825.60 |
5,000 | ¥2.84710 | ¥14,235.50 |
10,000 | ¥2.78140 | ¥27,814.00 |
25,000 | ¥2.73760 | ¥68,440.00 |