RJE031880416 | ||
---|---|---|
DigiKey Part Number | 664-RJE031880416-ND | |
Manufacturer | ||
Manufacturer Product Number | RJE031880416 | |
Description | SINGLE PORT, 8P8C, R/A, UNSHIELD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.98100 | ¥89.81 |
25 | ¥8.61640 | ¥215.41 |
40 | ¥8.43500 | ¥337.40 |
100 | ¥8.06810 | ¥806.81 |
300 | ¥7.33450 | ¥2,200.35 |
500 | ¥6.60114 | ¥3,300.57 |
1,000 | ¥5.86771 | ¥5,867.71 |
2,400 | ¥5.31760 | ¥12,762.24 |