SM0805HCL | |
---|---|
DigiKey Part Number | 492-2281-2-ND - Tape & Reel (TR) 492-2281-1-ND - Cut Tape (CT) 492-2281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0805HCL |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0805HCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.51900 | ¥35.19 |
100 | ¥2.32580 | ¥232.58 |
1,000 | ¥1.79579 | ¥1,795.79 |
2,000 | ¥1.62272 | ¥3,245.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.62272 | ¥6,490.88 |
8,000 | ¥1.51453 | ¥12,116.24 |
12,000 | ¥1.46044 | ¥17,525.28 |
28,000 | ¥1.43881 | ¥40,286.68 |