CSL0903YT1C | |
---|---|
DigiKey Part Number | 846-CSL0903YT1CTR-ND - Tape & Reel (TR) 846-CSL0903YT1CCT-ND - Cut Tape (CT) 846-CSL0903YT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0903YT1C |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.14mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.57000 | ¥35.70 |
100 | ¥2.36300 | ¥236.30 |
1,000 | ¥1.82414 | ¥1,824.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64836 | ¥3,296.72 |
6,000 | ¥1.53846 | ¥9,230.76 |
10,000 | ¥1.48352 | ¥14,835.20 |
50,000 | ¥1.40110 | ¥70,055.00 |