ADS09A-KG-TAXB3-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADS09A-KG-TAXB3-R
A-DS 09 A/KG-T4S
A-DS 09 A/KG-T4S

A-DS 09 A/KG-T4S

DigiKey Part Number
AE10970-ND
Manufacturer
Manufacturer Product Number
A-DS 09 A/KG-T4S
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DS 09 A/KG-T4S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.319" (8.10mm)
Features
Board Lock, Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,086
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥5.39200¥53.92
25¥5.05760¥126.44
90¥4.61800¥415.62
180¥4.39750¥791.55
270¥4.27315¥1,153.75
540¥4.06887¥2,197.19
1,080¥3.87462¥4,184.59
2,520¥3.64972¥9,197.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.