XZVG45WT-9 | |
---|---|
DigiKey Part Number | 1497-1336-2-ND - Tape & Reel (TR) 1497-1336-1-ND - Cut Tape (CT) 1497-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG45WT-9 |
Description | LED GREEN CLR 2PLCC SMD BOT ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend, Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | XZVG45WT-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend, Bottom Entry | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.32800 | $3.28 |
100 | $0.21720 | $21.72 |
1,000 | $0.16766 | $167.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.15150 | $303.00 |
6,000 | $0.14140 | $848.40 |
10,000 | $0.13635 | $1,363.50 |
50,000 | $0.12878 | $6,439.00 |