LG L29K-G2J1-24-Z | |
---|---|
DigiKey Part Number | 475-LGL29K-G2J1-24-ZTR-ND - Tape & Reel (TR) 475-LGL29K-G2J1-24-ZCT-ND - Cut Tape (CT) 475-LGL29K-G2J1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG L29K-G2J1-24-Z |
Description | LED GREEN DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.7V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LG L29K-G2J1-24-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 2mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.44000 | ¥24.40 |
100 | ¥1.62710 | ¥162.71 |
500 | ¥1.12516 | ¥562.58 |
1,000 | ¥0.93755 | ¥937.55 |
2,000 | ¥0.84383 | ¥1,687.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.79693 | ¥3,984.65 |
10,000 | ¥0.72661 | ¥7,266.10 |
25,000 | ¥0.67974 | ¥16,993.50 |
50,000 | ¥0.62348 | ¥31,174.00 |
125,000 | ¥0.59770 | ¥74,712.50 |