5988110102F | |
---|---|
DigiKey Part Number | 350-3449-ND |
Manufacturer | |
Manufacturer Product Number | 5988110102F |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988110102F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
20 | ¥2.98400 | ¥59.68 |
100 | ¥1.97560 | ¥197.56 |
1,000 | ¥1.52504 | ¥1,525.04 |
2,000 | ¥1.37802 | ¥2,756.04 |
5,000 | ¥1.28615 | ¥6,430.75 |
10,000 | ¥1.24022 | ¥12,402.20 |
25,000 | ¥1.22185 | ¥30,546.25 |