W3A4YC104K4T2A | ||
---|---|---|
DigiKey Part Number | 478-7588-2-ND - Tape & Reel (TR) 478-7588-1-ND - Cut Tape (CT) 478-7588-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W3A4YC104K4T2A | |
Description | CAP ARRAY 0.1UF 16V X7R 0612 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Resource Type | Link |
---|---|
Datasheets | WxA,LxA_Capacitor Array (IPC) |
Other Related Documents | Ceramic Chip Capacitor Catalog |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.23.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.30900 | ¥23.09 |
50 | ¥1.69900 | ¥84.95 |
100 | ¥1.38440 | ¥138.44 |
500 | ¥1.09276 | ¥546.38 |
1,000 | ¥0.92277 | ¥922.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.82560 | ¥3,302.40 |
8,000 | ¥0.77704 | ¥6,216.32 |
12,000 | ¥0.75276 | ¥9,033.12 |
28,000 | ¥0.72848 | ¥20,397.44 |
100,000 | ¥0.63135 | ¥63,135.00 |
Attribute | Description |
---|---|
Other Names | 478-7588-1 478-7588-2 478-7588-6 |
Standard Package | 4,000 |