SM0605BC-R/G | |
---|---|
DigiKey Part Number | 492-2274-2-ND - Tape & Reel (TR) 492-2274-1-ND - Cut Tape (CT) 492-2274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0605BC-R/G |
Description | LED GREEN/RED CLEAR 0605 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 574nm Green, 625nm Red LED Indication - Discrete 1.9V Green, 1.9V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0605BC-R/G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Green, 1.9V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm Green, 630nm Red | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.10600 | ¥41.06 |
100 | ¥2.71350 | ¥271.35 |
1,000 | ¥2.09511 | ¥2,095.11 |
2,000 | ¥1.89317 | ¥3,786.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.89317 | ¥7,572.68 |
8,000 | ¥1.76696 | ¥14,135.68 |
12,000 | ¥1.70385 | ¥20,446.20 |
28,000 | ¥1.67861 | ¥47,001.08 |