LTST-C191KGKT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 78,303
Unit Price: ¥1.28000
Datasheet

LTST-C191KGKT

DigiKey Part Number
160-1446-2-ND - Tape & Reel (TR)
160-1446-1-ND - Cut Tape (CT)
160-1446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C191KGKT
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C191KGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.21000¥2.21
10¥1.21600¥12.16
100¥0.56360¥56.36
500¥0.52022¥260.11
1,000¥0.40750¥407.50
2,000¥0.39887¥797.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.34684¥1,734.20
10,000¥0.31216¥3,121.60
25,000¥0.27747¥6,936.75
50,000¥0.25146¥12,573.00
125,000¥0.23412¥29,265.00
Manufacturers Standard Package