SML-D14DWT86C | ||
---|---|---|
DigiKey Part Number | SML-D14DWT86CTR-ND - Tape & Reel (TR) SML-D14DWT86CCT-ND - Cut Tape (CT) SML-D14DWT86CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-D14DWT86C | |
Description | LED ORANGE 1608 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SML-D14DWT86C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.05700 | ¥20.57 |
100 | ¥1.18490 | ¥118.49 |
1,000 | ¥0.92720 | ¥927.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84993 | ¥2,549.79 |
6,000 | ¥0.77267 | ¥4,636.02 |
15,000 | ¥0.72115 | ¥10,817.25 |
30,000 | ¥0.69540 | ¥20,862.00 |
75,000 | ¥0.66964 | ¥50,223.00 |