BZX84W-C15F | |
---|---|
DigiKey Part Number | 1727-8290-2-ND - Tape & Reel (TR) 1727-8290-1-ND - Cut Tape (CT) 1727-8290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C15F |
Description | DIODE ZENER 15V 275MW SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.88700 | ¥8.87 |
100 | ¥0.47860 | ¥47.86 |
500 | ¥0.37616 | ¥188.08 |
1,000 | ¥0.26122 | ¥261.22 |
2,000 | ¥0.21636 | ¥432.72 |
5,000 | ¥0.20459 | ¥1,022.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.17412 | ¥1,741.20 |
30,000 | ¥0.16106 | ¥4,831.80 |
50,000 | ¥0.13930 | ¥6,965.00 |
100,000 | ¥0.13059 | ¥13,059.00 |
250,000 | ¥0.11579 | ¥28,947.50 |