XZDG25X109FS | ||
---|---|---|
DigiKey Part Number | 1497-1345-2-ND - Tape & Reel (TR) 1497-1345-1-ND - Cut Tape (CT) 1497-1345-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XZDG25X109FS | |
Description | LED GREEN CLEAR 2SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Green 525nm LED Indication - Discrete 3.5V 1411 (3528 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | XZDG25X109FS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥10.44700 | ¥104.47 |
100 | ¥8.03860 | ¥803.86 |
500 | ¥7.26646 | ¥3,633.23 |
1,000 | ¥6.24465 | ¥6,244.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.90401 | ¥11,808.02 |
6,000 | ¥5.76778 | ¥34,606.68 |
10,000 | ¥5.67694 | ¥56,769.40 |