XZMYLA109FS | |
---|---|
DigiKey Part Number | 1497-1344-2-ND - Tape & Reel (TR) 1497-1344-1-ND - Cut Tape (CT) 1497-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYLA109FS |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.7V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYLA109FS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥6.13800 | ¥61.38 |
100 | ¥4.54280 | ¥454.28 |
500 | ¥4.17440 | ¥2,087.20 |
1,000 | ¥3.43772 | ¥3,437.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.26588 | ¥6,531.76 |
6,000 | ¥3.19221 | ¥19,153.26 |
10,000 | ¥3.11854 | ¥31,185.40 |