KT DELQS1.12-TIVH-36-S446-10-S | ||
---|---|---|
DigiKey Part Number | 475-KTDELQS1.12-TIVH-36-S446-10-STR-ND - Tape & Reel (TR) 475-KTDELQS1.12-TIVH-36-S446-10-SCT-ND - Cut Tape (CT) 475-KTDELQS1.12-TIVH-36-S446-10-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KT DELQS1.12-TIVH-36-S446-10-S | |
Description | LED GREEN CLEAR SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Green 531nm LED Indication - Discrete 2.8V 2-SMD, Flat Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.59720 | ¥159.72 |
500 | ¥1.10434 | ¥552.17 |
1,000 | ¥0.92031 | ¥920.31 |
2,000 | ¥0.82830 | ¥1,656.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.78228 | ¥7,040.52 |
18,000 | ¥0.71325 | ¥12,838.50 |
27,000 | ¥0.66724 | ¥18,015.48 |
63,000 | ¥0.61202 | ¥38,557.26 |