KB DELSS2.D2-VGAY-2R6T-2686-20-R18 | ||
---|---|---|
DigiKey Part Number | 475-KBDELSS2.D2-VGAY-2R6T-2686-20-R18TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KB DELSS2.D2-VGAY-2R6T-2686-20-R18 | |
Description | LED BLUE DIFFUSED SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Blue LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 1.30mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.59341 | ¥8,901.15 |
25,000 | ¥0.55632 | ¥13,908.00 |
50,000 | ¥0.50069 | ¥25,034.50 |
125,000 | ¥0.48214 | ¥60,267.50 |