Solenoids
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Duty Cycle | Voltage - Rated | Stroke Length | Power (Watts) | DC Resistance (DCR) | Bushing Thread | Mounting Type | Termination Style | Size / Dimension | Diameter - Shaft | Shaft Detail |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥500.91000 Box | Box | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 25VDC | 0.600" (15.24mm) | 17 W | 36.9Ohm | 1-27 UNF | Panel Mount | Wire Leads with Connector | 1.520" Dia x 2.560" L (38.6mm x 65.0mm) | 0.625" (15.88mm) | Clevis | |||
0 In Stock Check Lead Time | 1 : ¥500.91000 Box | Box | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 32VDC | 0.600" (15.24mm) | 7 W | 58.4Ohm | 1-27 UNF | Panel Mount | Wire Leads with Connector | 1.520" Dia x 2.560" L (38.6mm x 65.0mm) | 0.625" (15.88mm) | Clevis | |||
0 In Stock Check Lead Time | 1 : ¥500.91000 Box | Box | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 12.4VDC | 0.600" (15.24mm) | 17 W | 9.3Ohm | 1-27 UNF | Panel Mount | Wire Leads with Connector | 1.520" Dia x 2.560" L (38.6mm x 65.0mm) | 0.625" (15.88mm) | Clevis | |||
0 In Stock Check Lead Time | 1 : ¥572.82000 Box | Box | Active | Electromechanical | Closed Frame (Push), Tubular | Continuous | 32VDC | 0.600" (15.24mm) | 7 W | 58.4Ohm | 1-27 UNF | Panel Mount | Wire Leads with Connector | 1.520" Dia x 2.560" L (38.6mm x 65.0mm) | 0.187" (4.75mm) | Round | |||
0 In Stock Check Lead Time | 1 : ¥572.82000 Box | Box | Active | Electromechanical | Closed Frame (Push), Tubular | Continuous | 12.4VDC | 0.600" (15.24mm) | 17 W | 9.3Ohm | 1-27 UNF | Panel Mount | Wire Leads with Connector | 1.520" Dia x 2.560" L (38.6mm x 65.0mm) | 0.187" (4.75mm) | Round | |||
0 In Stock Check Lead Time | 1 : ¥572.82000 Box | Box | Active | Electromechanical | Closed Frame (Push), Tubular | Continuous | 25VDC | 0.600" (15.24mm) | 17 W | 36.9Ohm | 1-27 UNF | Panel Mount | Wire Leads with Connector | 1.520" Dia x 2.560" L (38.6mm x 65.0mm) | 0.187" (4.75mm) | Round |